📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Wurth Elektronik 742792903

WE-PF SMT EMI Suppression Power Ferrite
$ 2.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792903.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-21.43%

CAD Models

Download Wurth Elektronik 742792903 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Wurth Elektronik742792904
WE-PF SMT EMI Suppression Power Ferrite
Wurth Elektronik742792907
WE-PF SMT EMI Suppression Power Ferrite
Wurth Elektronik742792902
WE-PF SMT EMI SUPPRESSION POWER FERRITE Data Line Filter, 1 Function(s), 8A, 2 Pin(s)

Descriptions

Descriptions of Wurth Elektronik 742792903 provided by its distributors.

WE-PF SMT EMI Suppression Power Ferrite
FERRITE BEAD, 0.009OHM, 10A, SURFACE MOUNT-SMD; Ferrite Bead Case / Package:-; Impedance:340ohm; DC Current Rating:10A; Product Range:WE-PF Series; DC Resistance Max:9mohm; Impedance Tolerance:± 25%; Product Length:12mm RoHS Compliant: Yes
Product Type = EMI Suppression Power Ferrite / Core = Nickel Zinc Ferrite / Voltage Rating - DC V = 120 / Current Rating A = 10 / Impedance kOhm = 6 / Pins = 2 / Frequency MHz = 37 / Package Type = SMD / Maximum DC Resistance mOhm = 9 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-PF / Termination Type = J-Lead / Length mm = 12 / Width mm = 12 / Height mm = 8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group