Wurth Elektronik 742792116

WE-CBF Ferrite Bead 1206 500Ohm 2500mA | Wurth Electronics 742792116
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Current Rating2.5 A
DC Resistance (DCR)60 mΩ
Impedance500 Ω
Max Current Rating2.5 A
Max DC Current2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingTape & Reel (TR)
Resistance60 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792116.

Newark
Datasheet7 pages2 years ago
Datasheet6 pages12 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Farnell
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-23.11%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 742792116.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 742792116 provided by its distributors.

WE-CBF Ferrite Bead 1206 500Ohm 2500mA | Wurth Electronics 742792116
WE-CBF SMT EMI Suppression Ferrite Bead
WURTH ELEKTRONIK - 742792116 - Ferrite Bead, 1206 [3216 Metric], 500 ohm, 2.5 A, WE-CBF Series, 0.06 ohm, ± 25%
Ferrite Bead, 500R, 2.5A, 1206; Ferrite Case Style:1206 [3216 Metric]; Impedance @ 100Mhz:500Ohm; Dc Current Rating:2.5A; Product Range:We-Cbf Series; Dc Resistance Max:0.06Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792116
Impedance Ohm = 500 / Frequency MHz = 100 / Current Rating A = 2.5 / Maximum DC Resistance mOhm = 60 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Current Rating2.5 A
DC Resistance (DCR)60 mΩ
Impedance500 Ω
Max Current Rating2.5 A
Max DC Current2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingTape & Reel (TR)
Resistance60 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792116.

Newark
Datasheet7 pages2 years ago
Datasheet6 pages12 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Farnell
Datasheet2 pages19 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant