C&K Components 7401SYZBE

Switch Toggle ON None ON 4PDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationSolder
Throw Configuration4P, 4PDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7401SYZBE.

Master Electronics
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages5 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Inventory History

3 month trend:
+6.48%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7401SYZBE.

Related Parts

Descriptions

Descriptions of C&K Components 7401SYZBE provided by its distributors.

Switch Toggle ON None ON 4PDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Standard Round 7000 Panel Mount Bulk Toggle Switch 10.67mm 0.4VA AC/DC 20V -30C~85C
Toggle Switch, 4Pdt, On-On, Solder Lug Terminal, Toggle Actuator, Panel Mount
Toggle Switch, 4Pdt, 20V, Panel; Switch Operation:On-None-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:7000 Series; Contact Current Max:-; Switch Mounting:Panel; Contact Voltage Ac Nom:20V; Switch Rohs Compliant: Yes |C&k Components 7401SYZBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationSolder
Throw Configuration4P, 4PDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7401SYZBE.

Master Electronics
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages5 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago