Honeywell 73JB20K

Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountPanel
Technical
CompositionWirewound
Linearity0.25 %
Max Operating Temperature120 °C
Max Power Dissipation2 W
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns10
PackagingBulk
Power Rating2 W
Resistance20 kΩ
TaperLinear
Temperature Coefficient20 ppm/°C
TerminationSolder
Tolerance5 %
TypePotentiometer
Working Voltage500 V
Dimensions
Actuator Diameter6.35 mm
Actuator Length20.6502 mm
Diameter22.23 mm
Length19.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 73JB20K.

RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Newark
Datasheet12 pages9 years ago
Factory Futures
Datasheet12 pages11 years ago
Electro Sonic
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+2.42%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 73JB20K.

Related Parts

Descriptions

Descriptions of Honeywell 73JB20K provided by its distributors.

Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Pot;Wirewound;Rest 20 Kilohms;Panel;10 Turns;Linear;Pwr-Rtg 2W;Shaft Dia 0.25in
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 1 Turn(s)
Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
WIREWOUND POTENTIOMETER, 20KOHM, 5%, 2W
Potentiometer 20000 Ohms Slotted Shaft
Precision Potentiometers 20K Ohm 5% 2W 10 Turn
POT 20K OHM 2W WIREWOUND LINEAR
SPEED & POSITION-IND'L POTENTIOMETERS
73 Series Precision Potentiometer, Wire Wound Element, Solder lug Terminals, 2 W Power Rating, 20 kOhm Resistance Value The 73 Series is a precision type potentiometer made with a wirewound element. It offers 10 turns for higher resolution and accurate output. It has a power rating of 2 watts.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73JB-20K

Technical Specifications

Physical
Case/PackageMetal
MountPanel
Technical
CompositionWirewound
Linearity0.25 %
Max Operating Temperature120 °C
Max Power Dissipation2 W
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns10
PackagingBulk
Power Rating2 W
Resistance20 kΩ
TaperLinear
Temperature Coefficient20 ppm/°C
TerminationSolder
Tolerance5 %
TypePotentiometer
Working Voltage500 V
Dimensions
Actuator Diameter6.35 mm
Actuator Length20.6502 mm
Diameter22.23 mm
Length19.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 73JB20K.

RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Newark
Datasheet12 pages9 years ago
Factory Futures
Datasheet12 pages11 years ago
Electro Sonic
Datasheet3 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago