📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Honeywell 73JA10K

Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
$ 63.436
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 73JA10K.

Sager Electronics

Datasheet12 pages10 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Honeywell53C110K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Honeywell53C12500
Potentiometer, Conductive Plastic, 2W, 2500ohm, 10% +/-Tol
Honeywell53C3500
User Defined RoHS Compliant Conductive Plastic Linear Potentiometer ±10% 312° 2W 500V

Descriptions

Descriptions of Honeywell 73JA10K provided by its distributors.

Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Pot;Wirewound;Rest 10 Kilohms;Panel;10 Turns;Linear;Pwr-Rtg 2W;Shaft Dia 0.25in
Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, 1 Turn(s)
POTENTIOMETER, WIREWOUND, 10KOHM, 5%, 2W, 22.23MM
Res Wirewound POT 10K Ohm 5% 2W 10(Mech)Turn 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
Potentiometer 10 000 Ohms Slotted Shaft
Precision Potentiometers 10K Ohm 5% 2W 10 Turn 6.35mm
Potentiometer, Wirewound, 2 Wa
RS APAC
73 Series Precision Potentiometer, Wire Wound Element, Solder lug Terminals, 2 W Power Rating, 10 kOhm Resistance Value The 73 Series is a precision type potentiometer made with a wirewound element. It offers 10 turns for higher resolution and accurate output. It has a power rating of 2 watts.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73-JA-10K
  • 73JA-10K