Molex 73780-4143

Conn Daughter Card RCP 60 POS 2mm Solder ST Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits60
Number of Columns12
Number of Positions144
Number of Rows6
OrientationVertical
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 73780-4143.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Technical Drawing1 page18 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73780-4143.

Related Parts

Descriptions

Descriptions of Molex 73780-4143 provided by its distributors.

Conn Daughter Card RCP 60 POS 2mm Solder ST Thru-Hole Tube
60Ckt Hdm D/C Stacking Mod 737804143 |Molex 73780-4143
Cross Referenced to MOLEX - Part MOL73780-4143
HDM Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 60 Circuits, Mounted Height 13.00mm, Pin Length 3.00mm, Press-Fit

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0737804143
  • 737804143

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits60
Number of Columns12
Number of Positions144
Number of Rows6
OrientationVertical
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 73780-4143.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago