Amphenol Communications Solutions 7312S0815X19LF

Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeConnector
Current Rating1 A
Insulation Resistance1 GΩ
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth30 mm
Length20 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 7312S0815X19LF.

Newark
Datasheet1 page23 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 7312S0815X19LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 7312S0815X19LF provided by its distributors.

Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact Tray
7312S0815X19LF-SIM CARDCNR S08 6 CTS LF | Amphenol FCI (Amphenol CS) 7312S0815X19LF
Connectors for Portable Environments, hinge and cover Lead Free
Memory Socket, Sim / Smartcard, 6Pos
Card Connectors 6P SMT WITH PEGS FLIP TOP
L-845/722 Hex Wrench Installation Tool
7312S0815X19LF-SIM CARDCNR S08 SMART CARD
MEMORY SOCKET, SIM / SMARTCARD, 6POS; Connector Type:SIM Socket; Series:S08; No. of Contacts:6; Pitch Spacing:2.54mm; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeConnector
Current Rating1 A
Insulation Resistance1 GΩ
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth30 mm
Length20 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 7312S0815X19LF.

Newark
Datasheet1 page23 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant