Molex 73116-0007

MCRF-to-MCRF, 1.13mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MaterialPolyester
MountCable
Technical
Connector Type ACoaxial, Plug, Socket
Connector Type BCoaxial, Plug, Socket
GenderFemale to Female
Impedance50 Ω
Number of Circuits0
Number of Rows1
PackagingBox
Wire/Cable TypeCoaxial
Dimensions
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 73116-0007.

Molex
Datasheet1 page11 years ago
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-28.28%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73116-0007.

Related Parts

Descriptions

Descriptions of Molex 73116-0007 provided by its distributors.

MCRF-to-MCRF, 1.13mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
RF Cable Assemblies Micro to Micro 12 1.13MM CABLE
Cable Assembly Coaxial 0.305m U.FL to U.FL PL-PL Bag

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731160007
  • 731160007

Technical Specifications

Physical
Contact PlatingGold
MaterialPolyester
MountCable
Technical
Connector Type ACoaxial, Plug, Socket
Connector Type BCoaxial, Plug, Socket
GenderFemale to Female
Impedance50 Ω
Number of Circuits0
Number of Rows1
PackagingBox
Wire/Cable TypeCoaxial
Dimensions
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 73116-0007.

Molex
Datasheet1 page11 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago