C&K Components 7201SYZBE

Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, Solder Lug Terminal, Toggle Actuator, Panel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions2
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDP, DPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm
Depth11.43 mm
Height12.7 mm
Length12.7 mm
Width11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201SYZBE.

Master Electronics
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages5 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
element14 APAC
Datasheet14 pages12 years ago
Newark
Datasheet14 pages0 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
TME
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-7.98%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7201SYZBE.

Related Parts

Descriptions

Descriptions of C&K Components 7201SYZBE provided by its distributors.

Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, Solder Lug Terminal, Toggle Actuator, Panel
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
C & K COMPONENTS 7201SYZBEToggle Switch, 7000 Series, Non Illuminated, DPDT, On-On, Panel, 5 A
7000 Series 5 A Mini DPDT On-None-On Solder Lug Rocker Switch
Toggle Switch, Dpdt, 5A; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:7000 Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components 7201SYZBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions2
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDP, DPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm
Depth11.43 mm
Height12.7 mm
Length12.7 mm
Width11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201SYZBE.

Master Electronics
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages5 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
element14 APAC
Datasheet14 pages12 years ago
Newark
Datasheet14 pages0 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
TME
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago