C&K Components 7201J1CBE2

Switch Rocker ON None ON DPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Current Rating5 A
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for C&K Components 7201J1CBE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages13 years ago
Future Electronics
Datasheet22 pages12 years ago
Datasheet22 pages8 years ago
_legacy Avnet
Datasheet22 pages16 years ago

Inventory History

3 month trend:
-61.11%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7201J1CBE2.

Related Parts

Descriptions

Descriptions of C&K Components 7201J1CBE2 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
Rocker Switches DPDT ROCKER SW GOLD
C&K 7201J1CBE2 Switches > Rocker > Miniature

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Current Rating5 A
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for C&K Components 7201J1CBE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages13 years ago
Future Electronics
Datasheet22 pages12 years ago
Datasheet22 pages8 years ago
_legacy Avnet
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant