Grayhill 71L36-01-1-02N

Switch Key Lock SP 36° Flat Key 0.25A Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life15 kcycles
MountPanel
Number of Pins2
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life15 kcycles
Index Angle36 °
Max Current Rating250 mA
Number of Positions2
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Grayhill 71L36-01-1-02N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet2 pages16 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71L36-01-1-02N.

Related Parts

Descriptions

Descriptions of Grayhill 71L36-01-1-02N provided by its distributors.

Switch Key Lock SP 36° Flat Key 0.25A Solder Lug Panel Mount
Rotary Switch, 36 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Conta | Grayhill 71L36-01-1-02N
SWITCH KEY 2POS SPDT 250MA 115V
71L36-01-1-02N,key |Grayhill 71L36-01-1-02N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life15 kcycles
MountPanel
Number of Pins2
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life15 kcycles
Index Angle36 °
Max Current Rating250 mA
Number of Positions2
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Grayhill 71L36-01-1-02N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet2 pages16 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant