Grayhill 71BF30-02-2-06N

Rotary Switch, 1/4 shaft, PC mount, 30° , 2 deck, 2 pole/deck, 6 position/pol
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
MountPanel, Through Hole
Weight14 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck2
Number of Positions6
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationDP6T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71BF30-02-2-06N.

Electro Sonic
Datasheet14 pages9 years ago
Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago
Newark
Datasheet14 pages9 years ago
Future Electronics
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-6.23%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71BF30-02-2-06N.

Related Parts

Descriptions

Descriptions of Grayhill 71BF30-02-2-06N provided by its distributors.

Rotary Switch, 1/4 shaft, PC mount, 30° , 2 deck, 2 pole/deck, 6 position/pol
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Rotary Switch, 250Ma, 115V, Pc Pin; No. Of Switch Positions:6 Position; No. Of Poles:2 Pole; Angle Of Throw:30°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Product Range:71 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71BF30-02-2-06N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
MountPanel, Through Hole
Weight14 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck2
Number of Positions6
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationDP6T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71BF30-02-2-06N.

Electro Sonic
Datasheet14 pages9 years ago
Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago
Newark
Datasheet14 pages9 years ago
Future Electronics
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant