Grayhill 71B30-02-2-05N

Rotary Switch, 1/4" Shaft, 30°, 2 Deck, 2 Pole/deck, 5 Position/pole, Non-Shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
MountPanel
Weight16 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck2
Number of Positions5
OrientationStraight
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-02-2-05N.

Electro Sonic
Datasheet14 pages9 years ago
Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71B30-02-2-05N.

Related Parts

Descriptions

Descriptions of Grayhill 71B30-02-2-05N provided by its distributors.

Rotary Switch, 1/4" Shaft, 30°, 2 Deck, 2 Pole/deck, 5 Position/pole, Non-Shorting
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
SWITCH ROTARY 5POS 250MA 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
MountPanel
Weight16 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck2
Number of Positions5
OrientationStraight
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-02-2-05N.

Electro Sonic
Datasheet14 pages9 years ago
Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant