Grayhill 71A36-02B10N

Rotary Switch, 1/8 shaft, 36° , 2 deck, 1 pole/deck, 10 position/pole, non-sh
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
MountPanel
Weight16 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck1
Number of Positions10
OrientationStraight
TerminationSolder
Throw ConfigurationSP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71A36-02B10N.

Master Electronics
Datasheet14 pages9 years ago
Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago
Newark
Datasheet14 pages9 years ago

Inventory History

3 month trend:
-5.97%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71A36-02B10N.

Related Parts

Descriptions

Descriptions of Grayhill 71A36-02B10N provided by its distributors.

Rotary Switch, 1/8 shaft, 36° , 2 deck, 1 pole/deck, 10 position/pole, non-sh
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Rotary Switch Switch 0.25AA 1-P 10-Pos - 71A36-02-1-10N
Rotary Switch, 250Ma, 115V, Solder Lug; No. Of Switch Positions:10 Position; No. Of Poles:1 Pole; Angle Of Throw:36°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Product Range:71 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71A36-02B10N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
MountPanel
Weight16 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck1
Number of Positions10
OrientationStraight
TerminationSolder
Throw ConfigurationSP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71A36-02B10N.

Master Electronics
Datasheet14 pages9 years ago
Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago
Newark
Datasheet14 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant