Grayhill 71A36-02-1-08S

Rotary Switch, 1/8" shaft, 36°, 2 deck, 1 pole/deck, 7 position/pole, non-shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck1
Number of Positions8
TerminationSolder
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71A36-02-1-08S.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71A36-02-1-08S.

Related Parts

Descriptions

Descriptions of Grayhill 71A36-02-1-08S provided by its distributors.

Rotary Switch, 1/8" shaft, 36°, 2 deck, 1 pole/deck, 7 position/pole, non-shorting
Rotary Switches 71A36-02-1-08S deg;, 2 deck, 1 pole/deck, 7 position/pole, non-shorting
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck1
Number of Positions8
TerminationSolder
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71A36-02-1-08S.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant