Amphenol Communications Solutions 71991-303LF

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 6 Positions, 2.54mm...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MaterialGlass, Polyester, Thermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
GenderReceptacle
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth7.62 mm
Lead Pitch2.54 mm
Length7.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71991-303LF.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet24 pages10 years ago
Datasheet10 pages17 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.09%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 71991-303LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 71991-303LF provided by its distributors.

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 6 Positions, 2.54mm (0.100in) Pitch
Conn Socket Strip F 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
DUBOX | Amphenol FCI (Amphenol CS) 71991303LF
Volt Supervisor Controller 8-Pin TDFN EP
L-845/722 Hex Wrench Installation Tool
DUBOX / Bulk RoHS Compliant: Yes
DUBOX BOARD TO BOARD CON. 6POS
CONN RCPT 6POS .100 DL STR PCB
RECEPTACLE, VERT, 6WAY; Series:Dubox; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:6; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Blue; Connector Type:Board to Board; Connector Type:Board to Board; Contact Current Max:2A; Contact Material:Phosphor Bronze; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:15mohm; Current per Contact Max:3A; Flammability Rating:UL 94 V-0; Insulation Resistance:100000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Thermoplastic Polyester; No. of Mating Cycles:200; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Row Pitch:2.54mm; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71991303LF

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MaterialGlass, Polyester, Thermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
GenderReceptacle
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth7.62 mm
Lead Pitch2.54 mm
Length7.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71991-303LF.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet24 pages10 years ago
Datasheet10 pages17 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant