Amphenol Communications Solutions 71600-134LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
MountFree Hanging
Number of Pins34
Technical
Connector TypeIDC, Receptacle, Socket
Contact Current Rating1 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance50 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts34
Number of Poles34
Number of Positions34
Number of Rows2
OrientationRight Angle
TerminationIDT
Voltage Rating1 kV
Wire/Cable TypeRibbon
Dimensions
Depth7.1 mm
Hole Diameter1 mm
Lead Pitch2.54 mm
Length47.65 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6.1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-134LF.

Electro Sonic
Datasheet2 pages6 years ago
Factory Futures
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Amar Radio Corporation
Datasheet20 pages2 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+89.96%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 71600-134LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 71600-134LF provided by its distributors.

Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
AMPHENOL ICC 71600-134LF Connector female IDC 2x17p
CONNECTOR/2.54mm Pitch 34 Pos Female FRC Connector
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
QUICKIE | Amphenol FCI (Amphenol CS) 71600134LF
Headers&Wire Housings .100 RECEPT 30AU
L-845/722 Hex Wrench Installation Tool
SOCKET, IDC, W/O S/RELIEF, 34WAY
CONN RCPT 34P IDC 28-30AWG GOLD
CONN SOCKET IDC 34POS DUAL 30AU

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71600134LF

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
MountFree Hanging
Number of Pins34
Technical
Connector TypeIDC, Receptacle, Socket
Contact Current Rating1 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance50 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts34
Number of Poles34
Number of Positions34
Number of Rows2
OrientationRight Angle
TerminationIDT
Voltage Rating1 kV
Wire/Cable TypeRibbon
Dimensions
Depth7.1 mm
Hole Diameter1 mm
Lead Pitch2.54 mm
Length47.65 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6.1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-134LF.

Electro Sonic
Datasheet2 pages6 years ago
Factory Futures
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Amar Radio Corporation
Datasheet20 pages2 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant