Amphenol Communications Solutions 71600-020LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins20
Technical
Connector TypeIDC, Receptacle, Socket
Contact Current Rating1 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance50 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts20
Number of Poles20
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationIDC
Voltage Rating1 kV
Wire/Cable TypeRibbon
Dimensions
Depth7.1 mm
Hole Diameter1 mm
Lead Pitch2.54 mm
Length29.87 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6.1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-020LF.

Electro Sonic
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages12 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago
Verical
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+8.04%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 71600-020LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 71600-020LF provided by its distributors.

Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
connector, idc receptacle(female), central&dual polarized, 20 contact, gold, grey
Connector/2x10 POS,2.54mm pitch receptacle connector
WIRE-BOARD CONNECTOR RECEPTACLE 20 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:FCI Quickie Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71600020LF

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins20
Technical
Connector TypeIDC, Receptacle, Socket
Contact Current Rating1 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance50 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts20
Number of Poles20
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationIDC
Voltage Rating1 kV
Wire/Cable TypeRibbon
Dimensions
Depth7.1 mm
Hole Diameter1 mm
Lead Pitch2.54 mm
Length29.87 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6.1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-020LF.

Electro Sonic
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages12 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago
Verical
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant