Molex 71439-1864

Board To Board & Mezzanine Connectors Mezzanine 1Mm Btb Re Btb Rec 30 Sau 64Ckt
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits64
Number of Contacts64
Number of Positions12
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating100 V
Dimensions
Depth6.1 mm
Length35.9 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 71439-1864.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages5 years ago
Newark
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Verical
Datasheet1 page17 years ago

Inventory History

3 month trend:
+49.58%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71439-1864.

Related Parts

Descriptions

Descriptions of Molex 71439-1864 provided by its distributors.

Board To Board & Mezzanine Connectors Mezzanine 1Mm Btb Re Btb Rec 30 Sau 64Ckt
CONNECTOR, STACKING, RCPT, 64POS, 2ROW; Mezzanine Connector Type: Receptacle; Pitch Spacing: 1mm; No. of Rows: 2Rows; No. of Contacts: 64Contacts; Connector Mounting: Surface Mount; Contact Material: Phosph 62AC1165
1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76µm Gold (Au), 64 Circuits Pick and Place Cap
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, LEAD FREE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714391864
  • 71439-1864.
  • 714391864

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits64
Number of Contacts64
Number of Positions12
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating100 V
Dimensions
Depth6.1 mm
Length35.9 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 71439-1864.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages5 years ago
Newark
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Verical
Datasheet1 page17 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago