Renesas 71256SA20TPG

SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin PDIP Tube/Tray

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Access Time20 ns
Address Bus Width15 b
Density256 kb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current145 mA
Number of Ports1
Number of Words32000
Operating Supply Voltage5 V
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Length34.3 mm
Thickness3.3 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Renesas 71256SA20TPG.

Integrated Device Technology
Datasheet0 pages0 years ago
Datasheet8 pages12 years ago
Datasheet9 pages9 years ago
SHENGYU ELECTRONICS
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Components Direct
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 71256SA20TPG.

Related Parts

Descriptions

Descriptions of Renesas 71256SA20TPG provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin PDIP Tube/Tray
Asynchronous Active 3-STATE 2011 (Memory Format) Memory 70C 5.5V 256kb 145mA
SRAM, 256KBIT, 0 TO 70DEG C; Available until stocks are exhausted
SRAM 32Kx8 ASYNCHRONOUS 5.0V STATIC RAM
IC SRAM 256KBIT PARALLEL 28DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Access Time20 ns
Address Bus Width15 b
Density256 kb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current145 mA
Number of Ports1
Number of Words32000
Operating Supply Voltage5 V
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Length34.3 mm
Thickness3.3 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Renesas 71256SA20TPG.

Integrated Device Technology
Datasheet0 pages0 years ago
Datasheet8 pages12 years ago
Datasheet9 pages9 years ago
SHENGYU ELECTRONICS
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Components Direct
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago