C&K Components 7105J37Z3GE12

Switch Rocker Mom OFF Mom SPDT Quick Connect Rocker 5A 250VAC 28VDC 0.4VA Medical Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionMom-Off-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth24.56 mm
Length37.44 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7105J37Z3GE12.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7105J37Z3GE12.

Related Parts

Descriptions

Descriptions of C&K Components 7105J37Z3GE12 provided by its distributors.

Switch Rocker Mom OFF Mom SPDT Quick Connect Rocker 5A 250VAC 28VDC 0.4VA Medical Bulk
Rocker Switches Miniature Rocker & L ever Handle Switch
Rocker |C&k Components 7105J37Z3GE12

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionMom-Off-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth24.56 mm
Length37.44 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7105J37Z3GE12.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago