3M 7064-50B2TH

Connector, din-41612, pcb Mount, recept, 64 Contacts, pin, 0.1 Pitch, r Angle Pc Tail Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolybutylene
Insulation MaterialPBT
MountThrough Hole
Weight1.043262 kg
Technical
Contact Resistance15 mΩ
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts64
Number of Positions64
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for 3M 7064-50B2TH.

Mouser
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 7064-50B2TH.

Descriptions

Descriptions of 3M 7064-50B2TH provided by its distributors.

Connector,din-41612,pcb Mount,recept,64 Contacts,pin,0.1 Pitch,r Angle Pc Tail Terminal
Conn DIN 41612 HDR 64 POS 2.54mm Solder RA Thru-Hole
Cardedge & Backplane Connectors 64P R/A HIDENSTY HDR
80610130918 7064-50B2TH=DIN/64P/B-HDR/A&B/RA/2.9M

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7064-50B2-TH
  • 80610130918

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolybutylene
Insulation MaterialPBT
MountThrough Hole
Weight1.043262 kg
Technical
Contact Resistance15 mΩ
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts64
Number of Positions64
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for 3M 7064-50B2TH.

Mouser
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago