Schurter 7043.6220

Fuse Miniature Slow Blow Acting 16A 220V Holder Cartridge 6.3 X 32mm Ceramic Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight99.988768 mg
Technical
CompositionCeramic
Current Rating16 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
Voltage Rating (AC)220 V
Voltage Rating (DC)125 V
Dimensions
Length32.004 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7043.6220.

Master Electronics
Datasheet2 pages11 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet3 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 7043.6220.

Descriptions

Descriptions of Schurter 7043.6220 provided by its distributors.

Fuse Miniature Slow Blow Acting 16A 220V Holder Cartridge 6.3 X 32mm Ceramic Box
Fuse A12Td 16A 125V Ac-Dc 220A |Schurter 7043.6220
FUSE CERM 16A 220VAC 125VDC 3AB

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight99.988768 mg
Technical
CompositionCeramic
Current Rating16 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
Voltage Rating (AC)220 V
Voltage Rating (DC)125 V
Dimensions
Length32.004 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7043.6220.

Master Electronics
Datasheet2 pages11 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant