Qualtek 703W-00/52

Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, Receptacle
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing MaterialThermoplastic
MountFlanges, PCB, Panel, Through Hole
Technical
Connector TypePin, Receptacle
Current15 A
Current Rating15 A
FuseNo
GenderReceptacle
Max Current Rating15 A
Max Voltage Rating (AC)250 V
Number of Contacts3
Number of Poles2
Number of Positions3
OrientationRight Angle
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height27.8 mm
Panel Thickness3.048 mm
Pitch7 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 703W-00/52.

Jameco
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-10.33%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 703W-00/52.

Related Parts

Descriptions

Descriptions of Qualtek 703W-00/52 provided by its distributors.

Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, Receptacle
Conn IEC 60320 C14 Inlet RCP 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port Bulk
3 Position 250 V 10 A Male Pins AC Receptacle Right Angle Connector
Qualtek PCB Mount AC Receptacle, Angled Inlet PCB Mount IEC 320 - C14 with Round PCB PINS with 7 mm
AC Male Power Inlet Receptacle with Flange 250V 15A
Conn Electrical Power Inlet Right Angled Pin Cont 3 Cond 2 Poles Solder 250V | Qualtek Electronics Corp. 703W-00/52
AC Power Entry Modules PCB Mount 7mm
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 15A; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; No. of Outlets: 1Outlets
Ac Receptacles |Qualtek Electronics 703W-00/52
Inlets and Outlets PCB Mount 7mm
PWR ENT RCPT IEC320-C14 PNL SLDR

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 703W00/52

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing MaterialThermoplastic
MountFlanges, PCB, Panel, Through Hole
Technical
Connector TypePin, Receptacle
Current15 A
Current Rating15 A
FuseNo
GenderReceptacle
Max Current Rating15 A
Max Voltage Rating (AC)250 V
Number of Contacts3
Number of Poles2
Number of Positions3
OrientationRight Angle
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height27.8 mm
Panel Thickness3.048 mm
Pitch7 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 703W-00/52.

Jameco
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, DEMKO, FIMKO, KEMA, NEMKO, SEMKO, UL, VDE
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant