Multicomp 703-1030

Led, W White, 3528, Plcc, 0.6W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 703-1030. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackagePLCC
ColorWhite
Number of Pins2
Technical
Forward Current350 mA
Forward Voltage3.2 V
Lens StyleDome
Luminous Flux5.1 lm
Luminous Intensity2.3 cd
Max Operating Temperature100 °C
Max Power Dissipation120 mW
Min Operating Temperature-40 °C
PackagingCut Tape
Test Current20 mA
Viewing Angle120 °

Documents

Download datasheets and manufacturer documentation for Multicomp 703-1030.

element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp 703-1030.

Descriptions

Descriptions of Multicomp 703-1030 provided by its distributors.

LED, W WHITE, 3528, PLCC, 0.6W
LED, W WHITE, 3528, PLCC, 0.6W; LED Colour:Warm White; Viewing Angle:120°; LED Mounting:SMD; SVHC:No SVHC (19-Dec-2012); CCT:6000K; Forward Current @ Test:20mA; Forward Current If Max:350mA; Forward Voltage @ Test:3.2V; Luminous Flux @ Test:5.1lm; Luminous Intensity @ Test:2.098cd; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Power Dissipation Pd:120mW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackagePLCC
ColorWhite
Number of Pins2
Technical
Forward Current350 mA
Forward Voltage3.2 V
Lens StyleDome
Luminous Flux5.1 lm
Luminous Intensity2.3 cd
Max Operating Temperature100 °C
Max Power Dissipation120 mW
Min Operating Temperature-40 °C
PackagingCut Tape
Test Current20 mA
Viewing Angle120 °

Documents

Download datasheets and manufacturer documentation for Multicomp 703-1030.

element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant