Molex 70287-1110

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating3 A
GenderMale
Max Operating Temperature120 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Circuits28
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating (DC)250 V
Dimensions
Lead Length3.18 mm
Mating Post Length6.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70287-1110.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages14 years ago
Datasheet5 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
Farnell
Datasheet3 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+27.27%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70287-1110.

Related Parts

Descriptions

Descriptions of Molex 70287-1110 provided by its distributors.

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 28 Circuits, 6.10mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating
CGrid Bkwy Hdr DR Rt R RtPn 15SAu 28Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0702871110
  • 702871110

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating3 A
GenderMale
Max Operating Temperature120 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Circuits28
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating (DC)250 V
Dimensions
Lead Length3.18 mm
Mating Post Length6.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70287-1110.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages14 years ago
Datasheet5 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
Farnell
Datasheet3 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago