Amphenol Communications Solutions 70232-125

Conn Hard Metric HDR 24 POS 2mm Press Fit ST Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Lead, Tin
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows4
TerminationPress-Fit
Dimensions
Lead Pitch2 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 70232-125.

_legacy Avnet
Datasheet8 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 70232-125.

Descriptions

Descriptions of Amphenol Communications Solutions 70232-125 provided by its distributors.

Conn Hard Metric HDR 24 POS 2mm Press Fit ST Thru-Hole Tube
Cardedge & Backplane Connectors 4X6 POS SIGNAL HDR
70232-125-METRAL HDR 4RX1M STR PF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70232125

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Lead, Tin
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows4
TerminationPress-Fit
Dimensions
Lead Pitch2 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 70232-125.

_legacy Avnet
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant