VCC 7016X5

LED Uni-Color Green 563nm 2-Pin Chip 1208(3020Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1208
Case Code (Imperial)1208
Case Code (Metric)3020
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear, Diffused, Rectangular
Luminous Intensity16 mcd
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Elements1
Number of LEDs1
Power Dissipation75 mW
Power Rating75 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle110 °
Wavelength563 nm
Dimensions
Depth2 mm
Height1.3 mm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for VCC 7016X5.

Electro Sonic
Datasheet1 page11 years ago
VCC
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page14 years ago
Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
-17.92%

Engineering Resources

View Evaluation kits and Reference designs for VCC 7016X5.

Related Parts

Descriptions

Descriptions of VCC 7016X5 provided by its distributors.

LED Uni-Color Green 563nm 2-Pin Chip 1208(3020Metric) T/R
LED GREEN CLEAR 1208 SMD | VCC (Visual Communications Company) 7016X5
LED SMT 1208 2.2V 20mA 5.6mcd Green
7016X Series, multiple colors, 110 viewing, 1208 package size (solder pad geometry 1)
7016X Series Green 1208 110° 16 mcd Non Diffused 2.2 V Surface Mount LED
CML 7016X5 Optoelectronics > LED (Light Emitting)
LED SMD Standard GREEN WATER CLEAR
LED 110NM GRN NON-DIFF 1208 SMD
Led, Green, 16Mcd, 563Nm, Smd; Led Color:Green; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:563Nm; Luminous Intensity:16Mcd; Viewing Angle:110°; Lens Shape:Rectangular; Product Range:-Rohs Compliant: Yes |Vcc (Visual Communications Company) 7016X5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Physical
Case/Package1208
Case Code (Imperial)1208
Case Code (Metric)3020
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear, Diffused, Rectangular
Luminous Intensity16 mcd
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Elements1
Number of LEDs1
Power Dissipation75 mW
Power Rating75 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle110 °
Wavelength563 nm
Dimensions
Depth2 mm
Height1.3 mm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for VCC 7016X5.

Electro Sonic
Datasheet1 page11 years ago
VCC
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page14 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant