Schurter 7010.9965.63

Fuse Subminiature Slow Blow Acting 3.15A 125V Holder Cartridge 2 X 7mm Ceramic Bag cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountHolder
Number of Pins2
Weight69.994973 mg
Technical
Current Rating3.15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation450 mW
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7010.9965.63.

Master Electronics
Datasheet4 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+58.02%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 7010.9965.63.

Related Parts

Descriptions

Descriptions of Schurter 7010.9965.63 provided by its distributors.

Fuse Subminiature Slow Blow Acting 3.15A 125V Holder Cartridge 2 X 7mm Ceramic Bag cULus
Microfuses 7 x 2 mm, 3.15 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.9965.63
MSB fuse 3, 15A / Time-Lag T | Schurter 7010.9965.63
FUSE BOARD MNT 3.15A 125VAC/VDC
French Electronic Distributor since 1988

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountHolder
Number of Pins2
Weight69.994973 mg
Technical
Current Rating3.15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation450 mW
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7010.9965.63.

Master Electronics
Datasheet4 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalscULus, cURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant