3M 7000034763

3M Disposable Protective Cover 4520-XL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for 3M 7000034763.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for 3M 7000034763.

Descriptions

Descriptions of 3M 7000034763 provided by its distributors.

3M DISPOSABLE PROTECTIVE COVER 4520-XL
COVERALL, PP, GRN/WHT, X LARGE; Clothing Style:Coverall; Clothing Colour:Green / White; Clothing Size:X Large; Clothing Material:SMS Polypropylene; Gender:Unisex; Age Group:Adult; Product Range:4520 Series RoHS Compliant: NA
These extremely lightweight and breathable coveralls are ideal for extended periods of wear and protect against hazardous dusts and limited liquid splash type 5 and 6. Features and Benefits Elasticated 3-panel hood, ankles, and waist for unlimited movement and comfort Knitted cuffs for a secure and comfortable fit Two-way zip with storm flap to avoid catching Typical Applications Light industrial cleaning Asbestos inspection and removal Pharmaceutical Electronic assembly Standards CE Category III EN 1149-5:2008 Anti-static coating EN 1073-2:2002 Particulate Radioactive Contamination EN 13034:2005 + A1:2009 Type 6 Liquid Splash EN ISO 13982-1:2004 Type 5 Hazardous Dusts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Documents

Download datasheets and manufacturer documentation for 3M 7000034763.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement4 pages11 years ago