Magnecraft 70-781D-1

Socket, Relay; 15 A (Nom.); 300 V (Nom.); 5-Pin; DIN/Panel Mount; Light Gray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
70-781D-10
9h

Technical Specifications

Physical
MountPanel
Number of Pins5
Weight32 g
Technical
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts5
OrientationStraight
TerminationScrew
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Magnecraft 70-781D-1.

Electro Sonic
Datasheet2 pages17 years ago
Newark
Datasheet1 page19 years ago
Lectro Components
Datasheet88 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Magnecraft 70-781D-1.

Descriptions

Descriptions of Magnecraft 70-781D-1 provided by its distributors.

Socket, Relay; 15 A (Nom.); 300 V (Nom.); 5-Pin; DIN/Panel Mount; Light Gray
Relay Sockets and Accessories 5 PIN SCREW TERM
With Screw Terminals for 781 Relays
Relay Socket; No. of Pins:5; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Termination:Screw; No. of Contacts:5 RoHS Compliant: No

Manufacturer Aliases

Magnecraft has several brands around the world that distributors may use as alternate names. Magnecraft may also be known as the following names:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • MAGNECRAFT / SER
  • SE RELAYS LLC
  • MAGNECE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-781D-1.

Technical Specifications

Physical
MountPanel
Number of Pins5
Weight32 g
Technical
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts5
OrientationStraight
TerminationScrew
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Magnecraft 70-781D-1.

Electro Sonic
Datasheet2 pages17 years ago
Newark
Datasheet1 page19 years ago
Lectro Components
Datasheet88 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant