3M 70-1X30FT Electrical Tape. Scotch , 7000006225, Insulated Electrical Tape, Series: 70, 30 ft Length, 1 in Width, 12 mil Thickness, Sky Blue Gray, Self-Fusing Silicon Rubber Backing, 35 kV, 600 V/mil Dielectric Strength, 12 psi Tensile Strength, 356 deg F Maximum Operating, Specifications Met: AA-59163 Class-I Type I, ASTM D-1000-76, ASTM D-495-71. Additional Description: 3M -70-1X30FT 70 1 X 30' SILICONE RUBBER TAPE 7000006225. Catalog Description: Scotch® Tape 70 is a 12 mil thick, premium grade, electrical tape with silicone rubber backing. This tape is used as a base tape layer for easy re enter connections. It withstands temperatures up to 356 °F (180 °C)..