TE Connectivity 7-5530843-5

CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type: Card Edge; Series: Standard Edge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Power Positions12
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Depth9.35 mm
Height15.69 mm
Length21.84 mm
Pitch2.54 mm
Row Spacing4.85 mm
Width15.49 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-5530843-5.

Master Electronics
Datasheet15 pages14 years ago
ShanghaiCT
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages3 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Factory Futures
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-14.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 7-5530843-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 7-5530843-5 provided by its distributors.

CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
Conn Card Edge SKT 12 POS 2.54mm Solder ST Thru-Hole Tube
CARD EDGE Connector, DUAL SIDE, 12 POS, TH; Card Edge Connector Type:Dual Side; Thickness:1.8mm; No. of Contacts:12 Contacts;
CONNECTOR ASSEMBLY STANDARD EDGE II, .100 CENTERLINE Card Edge Connector, 11 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN SEC II 6 POS 100C/L Connector System: Board-to-Board Number of Positions: 12 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 12 2.54 mm .1" | Card Edge Power Connector | Part Number: 7-5530843-5 | Internal Number: 7-5530843-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 755308435

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Power Positions12
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Depth9.35 mm
Height15.69 mm
Length21.84 mm
Pitch2.54 mm
Row Spacing4.85 mm
Width15.49 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-5530843-5.

Master Electronics
Datasheet15 pages14 years ago
ShanghaiCT
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages3 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Factory Futures
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago