📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 7-1879234-4

Fixed Resistor, Metal Film, 5W, 560000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879234-4.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySMF5510KJT
Res Metal Film 510K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE Connectivity / AMP8-1879011-3
Fixed Resistor, Metal Film, 2W, 560000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
CRCW-C 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 560kOhms 0.1W 1/10W

Descriptions

Descriptions of TE Connectivity / AMP 7-1879234-4 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 560000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 560K Ω, 5 W, ±100 ppm/°C, CGS SM
SMF5 560K 5% Resistance Value: 560K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 560K Ω Metal Film Power Resistor 5 % | Part Number: SMF5560KJT | Internal Number: 7-1879234-4 | TE Connectivity
RESISTOR, 560K OHM 5% 5 W; Power Rating:5W; Resistance:560kohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:500V; Temperature Coefficient:± 100ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF5560KJT