TE Connectivity / AMP 7-1393765-0

Relay; General Purpose; Dry Circuit; 3 A; 115 VAC; DPDT; Solder Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
MountSocket
Number of Pins8
Weight39.972828 g
Technical
Coil Resistance9 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)115 V
Contact Current Rating3 A
Contact Voltage Rating (AC)120 V
Current Rating3 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Relay TypeGeneral Purpose
TerminationPlug
Throw ConfigurationDPDT
Dimensions
Depth18.67 mm
Height30.2006 mm
Length24.1 mm
Width18.6944 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1393765-0.

Newark
Datasheet6 pages8 years ago
Datasheet6 pages13 years ago
TE Connectivity
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet6 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-1393765-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-1393765-0 provided by its distributors.

Relay; General Purpose; Dry Circuit; 3 A; 115 VAC; DPDT; Solder Terminal
R10 Series Electromechanical Relay DPDT 3A 115VAC 9000Ohm Socket
Power Relay 115VAC 3A DPDT(24.1x18.67x30.2)mm Socket
Power Relays, Industrial Panel Plug-In, Monostable, AC, 9000 Ω Coil Resistance, 115 VAC Coil Voltage, 2 Form C (CO), Potter & Brumfield R10
RELAY, DPDT, 120VAC, 30VDC, 3A; Contact Configuration:DPDT; Coil Voltage:115VAC; Contact Current:3A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E1-P2-115V
  • R10-E1P2-115V

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
MountSocket
Number of Pins8
Weight39.972828 g
Technical
Coil Resistance9 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)115 V
Contact Current Rating3 A
Contact Voltage Rating (AC)120 V
Current Rating3 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Relay TypeGeneral Purpose
TerminationPlug
Throw ConfigurationDPDT
Dimensions
Depth18.67 mm
Height30.2006 mm
Length24.1 mm
Width18.6944 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1393765-0.

Newark
Datasheet6 pages8 years ago
Datasheet6 pages13 years ago
TE Connectivity
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet6 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant