Vishay 6N139

6N139 Series Single Channel 18 V 5300 Vrms High Speed Optocoupler - DIP-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Current Transfer Ratio2000 %
Data Rate100 kbps
Fall Time25 µs
Forward Current25 mA
Forward Voltage1.4 V
Input Current1.6 mA
Isolation Voltage5.3 kV
Max Collector Current60 mA
Max Input Current25 mA
Max Operating Temperature100 °C
Max Output Voltage18 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current60 mA
Output Current per Channel60 mA
Output Voltage18 V
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time60 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay 6N139.

Newark
Datasheet10 pages9 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet9 pages8 years ago
Datasheet9 pages9 years ago
Datasheet2 pages22 years ago
TME
Datasheet10 pages3 years ago
Future Electronics
Datasheet10 pages5 years ago
Farnell
Datasheet15 pages15 years ago
iiiC
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Mouser
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-10.53%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 6N139.

Related Parts

Descriptions

Descriptions of Vishay 6N139 provided by its distributors.

6N139 Series Single Channel 18 V 5300 Vrms High Speed Optocoupler - DIP-8
Optocoupler with Photodiode Darlington Output 5300Vrms 8-Pin DIP
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 500% @ 1.6mA 5300Vrms 100kbps 25mA
Optocoupler, High Speed, DIP-8, -55 C, 100 C, -1.8 mV/C (Typ.), 5.0 V (Min) | Vishay / Small Signal & Opto Products (SSP) 6N139
OPTOCOUPLER, DARLINGTON, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:1.6mA; Output Voltage:18V; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139.
  • 6N139..

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Current Transfer Ratio2000 %
Data Rate100 kbps
Fall Time25 µs
Forward Current25 mA
Forward Voltage1.4 V
Input Current1.6 mA
Isolation Voltage5.3 kV
Max Collector Current60 mA
Max Input Current25 mA
Max Operating Temperature100 °C
Max Output Voltage18 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current60 mA
Output Current per Channel60 mA
Output Voltage18 V
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time60 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay 6N139.

Newark
Datasheet10 pages9 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet9 pages8 years ago
Datasheet9 pages9 years ago
Datasheet2 pages22 years ago
TME
Datasheet10 pages3 years ago
Future Electronics
Datasheet10 pages5 years ago
Farnell
Datasheet15 pages15 years ago
iiiC
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Mouser
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago