Siemens 6ES75901AB600AA0

Mounting Rail, 160Mm X 155Mm X 16Mm Rohs Compliant: Yes |Siemens 6ES7590-1AB60-0AA0.
$ 36.385
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES75901AB600AA0.

Newark

Datasheet1 page3 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.82%

CAD Models

Download Siemens 6ES75901AB600AA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 6ES75901AB600AA0 provided by its distributors.

Mounting Rail, 160Mm X 155Mm X 16Mm Rohs Compliant: Yes |Siemens 6ES7590-1AB60-0AA0.
NTS-1200-212EU DC / AC Inverter 10 ... 16.5V 1.2kW Euro Type C (CEE 7/16) Socket
Siemens 6ES75901AB600AA0 Rail 160mm 1pc basic connector element
Siemens S7-1500, mounting rail 160 mm (6... - 6ES75901AB600AA0
MOUNTING RAIL 160MM (APPROX. 6.3 INCH); INCLUDES GROUNDING SCREW
Siemens Industry Inc S7-1500 Mounting Rail 160Mm (63in)
Profile rail, 160 mm for S7-1500, 6ES7590-1AB60-0AA0
MOUNTING RAIL, 160MM X 155MM X 16MM;
Siemens 6ES75901AB600AA0 SIMATIC Mounting Rail. Siemens Mounting Rail, For Use With: SIMATIC S7-1500 Series PLC CPU, 155 mm H x 160 mm W x 16 mm D. Additional Description: SIEM-6ES75901AB600AA0 S7-1500 MOUNTING RAIL 160mm (6.3). Catalog Description: SIMATIC s7-1500, mounting rail 160 mm (appr. 6.3 inch) incl. grounding element,integrated din rail for mounting of small components such as clamps, fuses or relays.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7590-1AB60-0AA0
  • 6ES7590-1AB60-0AA0.