Siemens 6ES7307-1EA01-0AA0

AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
$ 417.843
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7307-1EA01-0AA0.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+40.36%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Siemens 6EP1336-2BA10 Power Supply, 24VDC Output, 20 Amps, 110-120,230-240VAC Input, 480 Watts

Descriptions

Descriptions of Siemens 6ES7307-1EA01-0AA0 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Siemens 6ES7307-1EA01-0AA0 SIMATIC PS307 DIN Rail Power Supply 24VDC 5A 120W
SIMATIC S7-300 STABILIZED POWER SUPPLY PS307 INPUT:120/230VAC OUTPUT:24VDC
RSP-500-24 Embedded Switch Mode Power Supply SMPS, 504W, 24V, 21A
REGULATED POWER SUPPLY PS307 INPUT: 120/230 V AC, OUTPUT: 24 V/5 A DC
Siemens 6ES73071EA010AA0, Bgr_Sonst 6Es7307-Ps307_Input_120/230Vac_Output_24Vdc_5A
Siemens Industry Inc. Power Supply, Ps307,24Vdc,5A,Gp
Dc/Dc Converter, 24V, 5A Rohs Compliant: Yes |Siemens 6ES7307-1EA01-0AA0
PLC Power Supply 120/230 VAC 50/60 Hz
24VDC 5A Output AC to DC Power Supply
Siemens SIMATIC PS307/1AC/24VDC/5A - 6ES73071EA010AA0
POWER SUPPLY 6ES7307-1EA01-0AA0 BOX
6ES73071EA010AA0, Siemens Energy
Switched-Mode Power Supply AC input voltage: 85...264 VAC Dimensions W x H x D: 60 x 125 x 120 mm Input frequency: 47...63 Hz Operating temperature: 0...+60 °C Output current 1: 5 A Output voltage 1: 24 VDC Input voltage: 85...132 VAC / 170...264 VAC Input voltage, nominal: 100 / 240 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 1 Protection rating: IP20 Efficiency: 90 % Power: 120 W

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 307-1EA01-0AA0
  • 6ES73071EA010AA0