Siemens 6EP13342BA01

AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
$ 244.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP13342BA01.

Electro Sonic

Datasheet2 pages24 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

TodayComponents

CAD Models

Download Siemens 6EP13342BA01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-01

Descriptions

Descriptions of Siemens 6EP13342BA01 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
PSU, SITOP SMART, 24V/10A; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:24V; Output Current:10A; Power Rating:240W; Supply Voltage:230V; Approval Bodies:ATEX / CSA / GL / UL; Mounting ;RoHS Compliant: Yes
PSU, SITOP SMART, 24V/10A; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
PSU, SITOP SMART, 24V/10A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:10A; Power Rating:240W; Input Voltage:85V AC to 132V AC / 170V AC to 264V AC; Length:125mm; Width:70mm; Height:125mm; Approval Bodies:ATEX / CSA / GL / UL; Efficiency:91%; External Depth:125mm; External Length / Height:125mm; External Width:70mm; IP/NEMA Rating:IP20; Input Current:4.1A; Input Frequency:60Hz; Input Voltage:230VAC; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Output Type:Adjustable; Output Voltage Max:28V; Output Voltage Min:22.8V; Power Supply Type:Switch Mode; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage:230V; Supply Voltage Max:264VAC; Supply Voltage Min:85VAC; Supply Voltage Typ:120V AC / 230V AC; Tolerance:3%; Weight:800g

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 334-2BA01
  • 6EP1334-2BA01
  • 6EP1334-2BA01..