Siemens 6ED1055-1FB00-0BA2

Extension Module, For Logo 8, Dm8 230R, 230Vac, 4Di, 4Do, (Sii) | Siemens 6ED10551FB000BA2
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountDIN Rail
Technical
Current Rating5 A
Max Operating Temperature55 °C
Min Operating Temperature0 °C
Number of Inputs4
Number of Outputs4
Operating Supply Voltage230 V
Output Current5 A
Output TypeDigital
Dimensions
Depth58 mm
Length90 mm
Width35.5 mm

Documents

Download datasheets and manufacturer documentation for Siemens 6ED1055-1FB00-0BA2.

element14 APAC
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
TME
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-44.78%

Engineering Resources

View Evaluation kits and Reference designs for Siemens 6ED1055-1FB00-0BA2.

Related Parts

Descriptions

Descriptions of Siemens 6ED1055-1FB00-0BA2 provided by its distributors.

Extension Module, For Logo 8, Dm8 230R, 230Vac, 4Di, 4Do, (Sii) | Siemens 6ED10551FB000BA2
LOGO! DM8 230R expansion module, PS/I/O: 230V/230V/relay, 2 MW, 4 DI/4 DO for LOGO! 8
Siemens LOGO! DM8 230R Exp. mod. 2 MW, 4... - 6ED10551FB000BA2
Expansion module Siemens LOGO DM8 230R, 6ED1055-1FB00-0BA2
Expansion Mod, Logo Dm8, 4 I/P, 4 O/P; Current Rating:5A; Product Range:-; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ED1055-1FB00-0BA2
LOGO! 8 DM8 230R Expansion Module 4 Digital / 4 Relay
Input/Output Module,4 Inputs,4 Outputs
I/O MOD 4 DIG 4 RELAY 115-230V

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMON
  • SIEMENS ENERGY
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ED1 055-1FB00-0BA2
  • 6ED10551FB000BA2

Technical Specifications

Physical
Case/PackageModule
MountDIN Rail
Technical
Current Rating5 A
Max Operating Temperature55 °C
Min Operating Temperature0 °C
Number of Inputs4
Number of Outputs4
Operating Supply Voltage230 V
Output Current5 A
Output TypeDigital
Dimensions
Depth58 mm
Length90 mm
Width35.5 mm

Documents

Download datasheets and manufacturer documentation for Siemens 6ED1055-1FB00-0BA2.

element14 APAC
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
TME
Datasheet8 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant