Marathon 6CC30A3SPQ

Fuse Holder 30A 600V Chassis Mount Screw
$ 26.528
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 6CC30A3SPQ.

Electro Sonic

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.85%

Descriptions

Descriptions of Marathon 6CC30A3SPQ provided by its distributors.

Fuse Holder 30A 600V Chassis Mount Screw
Class CC Fuse Holder 600 Volt, 30 Amp
FUSEHOLDER, 600V, 30A, 3 POLE, SEMS PRESSURE CONN W/QUICK DISCON, 10-14AWG
6CC30A3SPQ - Marathon Special Products
FUSEBLOCK, 3-POLE, 30A/600V, CC
Fuse Holder; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:-; Holder Terminals:Screw; No. Of Fuses:3Fuses; Product Range:-; Voltage Rating Vac:600V; Voltage Rating Vdc:600V Rohs Compliant: Yes |Marathon Special Products 6CC30A3SPQ

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC