Heavy Head Hand Tool, 8Awg; Crimp Tool Type:Hand; For Use With:Amp Ampli-Bond Series Terminals & Splices; Product Range:- Rohs Compliant: Na |Amp Te Connectivity 69959
HHHT AMPLI-BOND PG 8 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: MIL Spec TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool MIL Spec | Hand Crimping Tool | Part Number: 69959 | Internal Number: 69959 | TE Connectivity
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: