Vishay 695D225X0015A2T

Cap Tant Solid 2.2uF 15V A CASE 20% 3416-16 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1305
Case Code (Imperial)1305
Case Code (Metric)3413
MountSurface Mount
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)12 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating15 V
Dimensions
Height - Seated (Max)1.651 mm
Length3.4036 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay 695D225X0015A2T.

Engineering Resources

View Evaluation kits and Reference designs for Vishay 695D225X0015A2T.

Descriptions

Descriptions of Vishay 695D225X0015A2T provided by its distributors.

Cap Tant Solid 2.2uF 15V A CASE 20% 3416-16 T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1305
Case Code (Imperial)1305
Case Code (Metric)3413
MountSurface Mount
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)12 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating15 V
Dimensions
Height - Seated (Max)1.651 mm
Length3.4036 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay 695D225X0015A2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago