TE Connectivity / Raychem SLT-12X

Solder Sleeve, Pvdf, 31.5Mm, Clear Rohs Compliant: No |Raychem Te Connectivity 695828-000
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature125 °C
Schedule B8536904000

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SLT-12X.

ShanghaiCT
Datasheet1 page7 years ago
TE Connectivity
Datasheet88 pages5 years ago
Datasheet1 page19 years ago
Future Electronics
Datasheet88 pages5 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
+35.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem SLT-12X.

Descriptions

Descriptions of TE Connectivity / Raychem SLT-12X provided by its distributors.

Solder Sleeve, Pvdf, 31.5Mm, Clear Rohs Compliant: No |Raychem Te Connectivity 695828-000
SolderSleeve Shield Terminators, Shield Terminator / Wire Terminator / Cable Terminator, 11.61 mm [.457 in] Expanded Inside
SLT-12X Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):11.6 mm;Expanded Inside Diameter (Min):.457 in;Recovered Inside Diameter (Max):.287 in;Recovered Inside Diameter (Max):7.3 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 11.6 mm | Alias Number: 8-1195458-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 695828-000
  • SLT12X

Technical Specifications

Technical
Max Operating Temperature125 °C
Schedule B8536904000

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SLT-12X.

ShanghaiCT
Datasheet1 page7 years ago
TE Connectivity
Datasheet88 pages5 years ago
Datasheet1 page19 years ago
Future Electronics
Datasheet88 pages5 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
ELVNon-Compliant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page10 years ago
Reach Statement1 page8 years ago
Reach Statement1 page4 years ago