Wurth Elektronik 690357280476

Pin header [Würth Elektronik] 690357280476 Pin header
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating1.5 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating100 V
Dimensions
Lead Pitch2.54 mm
Length5.91 mm
Pitch2.54 mm
Row Spacing1.4986 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 690357280476.

Wurth Elektronik
Datasheet8 pages1 year ago
Datasheet5 pages5 years ago
Farnell
Datasheet7 pages3 years ago
Datasheet1 page13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Upverter
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-2.20%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 690357280476.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 690357280476 provided by its distributors.

Pin header [Würth Elektronik] 690357280476 Pin header
Connector, Header, 4Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:4Contacts; Gender:Header; Product Range:Wr-Mm Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Rohs Compliant: Yes |Wurth Elektronik 690357280476
WR-MM MiniModule; 1.27mm, 2.54mm Pitch 4 Way 2 Row Shrouded Straight PCB Header | Wurth Electronics 690357280476

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating1.5 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating100 V
Dimensions
Lead Pitch2.54 mm
Length5.91 mm
Pitch2.54 mm
Row Spacing1.4986 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 690357280476.

Wurth Elektronik
Datasheet8 pages1 year ago
Datasheet5 pages5 years ago
Farnell
Datasheet7 pages3 years ago
Datasheet1 page13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Upverter
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant