Molex 68783-0007

Cable Assembly Round 2m 30AWG Display Port to Display Port 20 to 20 POS M-M DisplayPort Bag
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins20
PlatingTin
Weight135.000004 g
Technical
Connector Type APlug
Connector Type BPlug
Contact Resistance30 mΩ
Current Rating500 mA
GenderMale to Male
Impedance100 Ω
Insulation Resistance10 MΩ
Number of Circuits20
Number of Contacts19
PackagingBulk
Voltage Rating40 V
Voltage Rating (AC)40 V
Wire/Cable TypeRound
Dimensions
Cable Length2 m
Lead Length2 m
Lead Pitch500 µm
Length2 m
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for Molex 68783-0007.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page12 years ago
Factory Futures
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+75.00%

Supply Chain

Country of OriginPH
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 68783-0007.

Related Parts

Descriptions

Descriptions of Molex 68783-0007 provided by its distributors.

Cable Assembly Round 2m 30AWG Display Port to Display Port 20 to 20 POS M-M DisplayPort Bag
DisplayPort-to-DisplayPort Cable Assembly with Latches, 2.0m Length
Display Port Cable Assembly; Connector Type A:Displayport Plug; Connector Type B:Displayport Plug; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:68783 Series; Cable Length:2M Rohs Compliant: Yes |Molex 68783-0007

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0687830007
  • 687830007

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins20
PlatingTin
Weight135.000004 g
Technical
Connector Type APlug
Connector Type BPlug
Contact Resistance30 mΩ
Current Rating500 mA
GenderMale to Male
Impedance100 Ω
Insulation Resistance10 MΩ
Number of Circuits20
Number of Contacts19
PackagingBulk
Voltage Rating40 V
Voltage Rating (AC)40 V
Wire/Cable TypeRound
Dimensions
Cable Length2 m
Lead Length2 m
Lead Pitch500 µm
Length2 m
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for Molex 68783-0007.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page12 years ago
Factory Futures
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago