Pomona Electronics 6874

Conn, AV, Phone, Plug, 3 Cont, Sz 1/4", Insulated, 6874 Series, Solder, Stereo | Pomona Electronics 6874
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-6874Contact
>1wk
6874Contact
>1wk
6874Contact
>1wk

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
MountFree Hanging
Technical
Connector TypePlug
GenderMale
Number of Contacts3
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Length90.17 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6874.

Newark
Datasheet4 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 6874.

Related Parts

Descriptions

Descriptions of Pomona Electronics 6874 provided by its distributors.

Conn, AV, Phone, Plug, 3 Cont, Sz 1/4", Insulated, 6874 Series, Solder, Stereo | Pomona Electronics 6874
CONNECTOR, RCA/PHONO, PLUG, 3POS
Test Connectors, Probes & Testleads 1/4 Phone Plug 3 Po
CONNECTOR, PHONE, PLUG, 3WAY; Connector; CONNECTOR, PHONE, PLUG, 3WAY; Connector Type:RCA / Phono; Series:-; No. of Contacts:3; Gender:Plug; Connector Color:Black; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:1/4"; Connector Mounting:Cable; Color:Black

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
MountFree Hanging
Technical
Connector TypePlug
GenderMale
Number of Contacts3
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Length90.17 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6874.

Newark
Datasheet4 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant