Amphenol Communications Solutions 68016-216HLF

Connector, R/A HEADER, 16POS, 1ROW, 2.54mm; C; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8535908040
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth9.9 mm
Lead Length3.05 mm
Length40.64 mm
Mating Post Length5.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68016-216HLF.

Newark
Datasheet20 pages8 years ago
Upverter
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 68016-216HLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 68016-216HLF provided by its distributors.

Connector, R/A HEADER, 16POS, 1ROW, 2.54mm; C; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm;
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk
B/S II SR RA-68016-216HLF | Amphenol FCI (Amphenol CS) 68016216HLF
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100) Pitch.
CONN HEADER 16POS .100 R/A 15AU

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68016216HLF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8535908040
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth9.9 mm
Lead Length3.05 mm
Length40.64 mm
Mating Post Length5.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68016-216HLF.

Newark
Datasheet20 pages8 years ago
Upverter
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant