Amphenol Communications Solutions 68002-416HLF

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth2.41 mm
Lead Length3.81 mm
Length40.64 mm
Mating Post Length5.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68002-416HLF.

Newark
Datasheet20 pages8 years ago
Datasheet8 pages10 years ago
_legacy Avnet
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+211%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 68002-416HLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 68002-416HLF provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
BERG II 100CC SR-68002-416HLF | Amphenol FCI (Amphenol CS) 68002416HLF
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch.
Bergstik Headers 16P SR UNSHRD HRD TIN OVER NI
CONN HEADER 16POS .100 STR TIN
L-845/722 Hex Wrench Installation Tool
Male Pin Rectangular Connector

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68002416HLF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth2.41 mm
Lead Length3.81 mm
Length40.64 mm
Mating Post Length5.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68002-416HLF.

Newark
Datasheet20 pages8 years ago
Datasheet8 pages10 years ago
_legacy Avnet
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant