Sensata / Airpax 67F120

Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Sensata / Airpax 67F120.

Master Electronics
Datasheet5 pages10 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet4 pages22 years ago
Sager Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-9.47%

Engineering Resources

View Evaluation kits and Reference designs for Sensata / Airpax 67F120.

Descriptions

Descriptions of Sensata / Airpax 67F120 provided by its distributors.

Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount
Bimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220
TO-220 THERMOSTAT CLOSE ON RI SUB-MINIATURE THERMOSTAT TO-2
TO-220 thermostat close on rise 120C VDE
Thermostats SUB-MIN THERMOSTAT (TO-220)
THERMOSTAT SW, 0.5A, 48VDC, 120DEG ROHS COMPLIANT: YES
disk thermostat | Sensata - Airpax 67F120
THERMOSTAT 120DEG C NO TO220-2
Thermostat Type = Bimetal Disc / Contact Rating = 500 mA @ 48 VDC / Contact Type = 1NO / Switching Temperature Max. °C = 120 / Operating Temperature Min. °C = 40 / Operating Temperature Max. °C = 130 / Package Type = TO-220 / Pins = 2 / Mounting Type = Bracket Mount / Packaging = Tube / Length mm = 10 / Width mm = 4.7 / Height mm = 30

Manufacturer Aliases

Sensata / Airpax has several brands around the world that distributors may use as alternate names. Sensata / Airpax may also be known as the following names:

  • Sensata Technologies/Airpax
  • Airpax / Sensata
  • AIRPAX POWER CONTROL
  • Airpax Power Protection/Sensata
  • Airpax/Sensata Technologies
  • AIRPAX CORPORATION

Technical Specifications

Physical
Case/PackageTO-220-2
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Sensata / Airpax 67F120.

Master Electronics
Datasheet5 pages10 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet4 pages22 years ago
Sager Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant